62759-2 | TE Connectivity

Crimp splice, uninsulated, 0.2-0.65 mm², AWG 24 to 19, black, 2.54 mm, 62759-2

Order No.: 34P9811
EAN: 4099889609417
MPN:
62759-2
62759-2 TE Connectivity Butt splices Image 1
62759-2 TE Connectivity Butt splices Image 2
62759-2 TE Connectivity Butt splices Image 3
62759-2 TE Connectivity Butt splices Image 4
62759-2 TE Connectivity Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0452 €

Splice, 62759-2, TE Connectivity

Splice Product Type: Splice, Sealable: No, Splice Type: Thru or Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: Side Feed, Splice Capacity: 3, Number of Serrations: 2, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 24-19 AWG, Wire Size: 0.2-0.65 mm², Wire Size: 400-1300 CMA, Splice Material Thickness: 0.41 mm, Splice Overall Length: 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 0,2-0,65 mm²
AWG cross-section AWG 24 bis 19
Isolated No
Colour schwarz
Material Messing
shrinkable tubing No
Length 2.54 mm
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes