131297-1 | TE Connectivity

Uninsulated ring cable lug, 34-35 mm², AWG 2, 9.53 mm, 3/8, metal, 131297-1

Order No.: 39P8633
EAN: 4099889602630
MPN:
131297-1
131297-1 TE Connectivity Cable Lugs Image 1
131297-1 TE Connectivity Cable Lugs Image 2
131297-1 TE Connectivity Cable Lugs Image 3
131297-1 TE Connectivity Cable Lugs Image 4
131297-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 32 Weeks **
Total Price:
30.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8329 €

Cable lug, 131297-1, TE Connectivity

Shape Description: RING-083, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 14.2 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 9.53 mm,9.91 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Carton

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size 3/8
Isolated No
Cable cross-section 34-35 mm²
Hole diameter 9.53 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes