131648-3 | TE Connectivity

Insulated ring cable lug, 0.8-0.9 mm², AWG 18, 5.2 mm, M5, red, 131648-3

Order No.: 39P3537
EAN: 4099889593822
MPN:
131648-3
131648-3 TE Connectivity Cable Lugs Image 1
131648-3 TE Connectivity Cable Lugs Image 2
131648-3 TE Connectivity Cable Lugs Image 3
131648-3 TE Connectivity Cable Lugs Image 4
131648-3 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2138 €

Ring cable lug, 131648-3, TE Connectivity

Shape Description: RING-042, Ring & Spade Stud Size: #10,M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: White, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 AWG, Wire Size: 0,8 -0.9 mm², Wire Size: 1900 CMA, Stud Diameter: 5.2 mm, Tongue Thickness: 0,79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18
Colour rot
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 0,8-0,9 mm²
Hole diameter 5.2 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes