132104-2 | TE Connectivity

Uninsulated ring cable lug, 34-35 mm², AWG 2, 10 mm, M10, metal, 132104-2

Order No.: 39P8390
EAN: 4099889601145
MPN:
132104-2
132104-2 TE Connectivity Cable Lugs Image 1
132104-2 TE Connectivity Cable Lugs Image 2
132104-2 TE Connectivity Cable Lugs Image 3
132104-2 TE Connectivity Cable Lugs Image 4
132104-2 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
16.6600 € *
Available: 0 pcs.
Available in 5 Days: 2,338 pcs.
Leadtime: 28 Weeks **
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
15.3272 €
50 pcs.
13.7921 €
100 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 132104-2, TE Connectivity

Shape Description: RING-051, Ring & Spade Stud Size: M10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.444 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 119500 – 150000 CMA, Stud Diameter: 10 mm,10.5 mm, Tongue Thickness: 0,79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M10
Isolated No
Cable cross-section 34-35 mm²
Hole diameter 10 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes