132246-3 | TE Connectivity

Insulated ring cable lug, 0.8-0.9 mm², AWG 18, 3.02 mm, M2.5, red, 132246-3

Order No.: 39P3539
EAN: 4099889593846
MPN:
132246-3
132246-3 TE Connectivity Cable Lugs Image 1
132246-3 TE Connectivity Cable Lugs Image 2
132246-3 TE Connectivity Cable Lugs Image 3
132246-3 TE Connectivity Cable Lugs Image 4
132246-3 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
3,474.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.8687 €

Cable lug, 132246-3, TE Connectivity

Shape Description: RING-042, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 18 AWG, Wire Size: 0,8 – .9 mm², Wire Size: 1900 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18
Colour rot
Thread size M2,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,8-0,9 mm²
Hole diameter 3.02 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes