132330-1 | TE Connectivity

Insulated ring cable lug, 8.37 mm², AWG 8, 5 mm, 1/4, metal, 132330-1

Order No.: 39P3140
EAN: 4099889591149
MPN:
132330-1
132330-1 TE Connectivity Cable Lugs Image 1
132330-1 TE Connectivity Cable Lugs Image 2
132330-1 TE Connectivity Cable Lugs Image 3
132330-1 TE Connectivity Cable Lugs Image 4
132330-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
1,267.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
12.6735 €

Ring cable lug, 132330-1, TE Connectivity

Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Terminal Angle: Straight, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 8.37 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0,79 mm, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Box & Carton

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Thread size 1/4
Material Insulation PTFE
Isolated Yes
Cable cross-section 8,37 mm²
Hole diameter 5 mm
Material Kupfer, vernickelt
max. operating temperature 288 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes