134021-1 | TE Connectivity

Insulated ring cable lug, 1.25-1.4 mm², AWG 16, 5.21 mm, M5, blue, 134021-1

Order No.: 39P3450
EAN: 4099889593327
MPN:
134021-1
134021-1 TE Connectivity Cable Lugs Image 1
134021-1 TE Connectivity Cable Lugs Image 2
134021-1 TE Connectivity Cable Lugs Image 3
134021-1 TE Connectivity Cable Lugs Image 4
134021-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 53 Weeks
Total Price:
2,558.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5117 €

Cable lug, 134021-1, TE Connectivity

Shape Description: RING-042, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 1.4 mm², Wire Size: 2050 – 3260 CMA, Stud Diameter: 5.21 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-1.4 mm²
AWG cross-section AWG 16
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Hole diameter 5.21 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes