150072-1 | TE Connectivity

Insulated ring cable lug, 0.3-0.9 mm², AWG 22 to 18, 11.51 mm, 7/16, red, 150072-1

Order No.: 39P3356
EAN: 4099889592580
MPN:
150072-1
Series: PIDG
150072-1 TE Connectivity Cable Lugs Image 1
150072-1 TE Connectivity Cable Lugs Image 2
150072-1 TE Connectivity Cable Lugs Image 3
150072-1 TE Connectivity Cable Lugs Image 4
150072-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Next delivery: 70 pcs. on 2025-12-30
Available in 5 Days: 4,390 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 150072-1, TE Connectivity

Shape Description: RING-042, Ring & Spade Stud Size: 7/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 18 AWG, Wire Size: 0,3 – .9 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 11.51 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-0.9 mm²
AWG cross-section AWG 22 to 18
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 11.51 mm
Thread size 7/16
max. operating temperature 105 °C
Logistics
Property Value
Country of origin ES
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes