155129-1 | TE Connectivity
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, red, 155129-1
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Available in 5 Days: 35,252 pcs.
Leadtime: 14 Weeks **
Total Price:
204.32 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2404 €
2000 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spade cable lug, 155129-1, TE Connectivity
Spade, Wire size 22-16 AWG, Insulation support, Closed, Straight, Copper, Tin, Box.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Thread size | M4 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0,3-1,42 mm² | |
Hole diameter | 4.34 mm | |
Material | Kupfer, verzinnt | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |