1577616-1 | TE Connectivity

Insulated ring cable lug, 0.2-0.4 mm², AWG 24 to 22, 3.02 mm, M2.5, brown, 1577616-1

Order No.: 39P3153
EAN: 4099889591262
MPN:
1577616-1
1577616-1 TE Connectivity Cable Lugs Image 1
1577616-1 TE Connectivity Cable Lugs Image 2
1577616-1 TE Connectivity Cable Lugs Image 3
1577616-1 TE Connectivity Cable Lugs Image 4
1577616-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
3,034.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0345 €

Cable lug, 1577616-1, TE Connectivity

Shape Description: RING-041, Ring & Spade Stud Size: M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Brown, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 – 22 AWG, Wire Size: 0,2 – .4 mm², Stud Diameter: 3.02 mm, Tongue Thickness: 0,79 mm, Ring & Spade Overall Length: 18.01 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Package

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 24 bis 22
Colour braun
Thread size M2,5
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,2-0,4 mm²
Hole diameter 3.02 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes