1577619-1 | TE Connectivity

Insulated ring cable lug, 0.205-0.326 mm², AWG 24 to 22, 3.68 mm, M3.5, brown, 1577619-1

Order No.: 39P3163
EAN: 4099889591354
MPN:
1577619-1
1577619-1 TE Connectivity Cable Lugs Image 1
1577619-1 TE Connectivity Cable Lugs Image 2
1577619-1 TE Connectivity Cable Lugs Image 3
1577619-1 TE Connectivity Cable Lugs Image 4
1577619-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7132 €

Ring cable lug, 1577619-1, TE Connectivity

Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 24 – 22 AWG, Wire Size: 0,205 -0.326 mm², Stud Diameter: 3.68 mm, Tongue Thickness: 0,79 mm, Ring & Spade Overall Length: 21.32 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Bag/Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 24 bis 22
Colour braun
Thread size M3,5
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,205-0,326 mm²
Hole diameter 3.68 mm
Material Nickel
max. operating temperature 260 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes