1577621-1 | TE Connectivity

Insulated ring cable lug, 0.205-0.326 mm², AWG 24 to 22, 5 mm, brown, 1577621-1

Order No.: 39P3165
EAN: 4099889591378
MPN:
1577621-1
1577621-1 TE Connectivity Cable Lugs Image 1
1577621-1 TE Connectivity Cable Lugs Image 2
1577621-1 TE Connectivity Cable Lugs Image 3
1577621-1 TE Connectivity Cable Lugs Image 4
1577621-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7132 €

Ring cable lug, 1577621-1, TE Connectivity

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Stripe Color: Brown, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 0,89 mm, Wire Size: 24 – 22 AWG, Wire Size: 0,205 -0.326 mm², Wire Size: 404 – 643 CMA, Stud Diameter: 5 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 24 bis 22
Colour braun
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,205-0,326 mm²
Hole diameter 5 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes