1577623-1 | TE Connectivity

Insulated ring cable lug, 0.518 mm², AWG 20, 4.34 mm, M4, gray, 1577623-1

Order No.: 39P3154
EAN: 4099889591279
MPN:
1577623-1
1577623-1 TE Connectivity Cable Lugs Image 1
1577623-1 TE Connectivity Cable Lugs Image 2
1577623-1 TE Connectivity Cable Lugs Image 3
1577623-1 TE Connectivity Cable Lugs Image 4
1577623-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1577623-1, TE Connectivity

Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Gray, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 1.14 mm, Wire Size: 20 AWG, Wire Size: 0,518 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour grau
Thread size M4
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,518 mm²
Hole diameter 4.34 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes