1577626-1 | TE Connectivity

Insulated ring cable lug, 0.518 mm², AWG 20, 3.02 mm, gray, 1577626-1

Order No.: 39P3157
EAN: 4099889591309
MPN:
1577626-1
1577626-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
4,605.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.6053 €

Ring cable lug, 1577626-1, TE Connectivity

Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Gray, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 1.14 mm, Wire Size: 20 AWG, Wire Size: 0,518 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour grau
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,518 mm²
Hole diameter 3.02 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes