1577628-1 | TE Connectivity

Insulated ring cable lug, 0.518 mm², AWG 20, 8.34 mm, M8, gray, 1577628-1

Order No.: 39P3159
EAN: 4099889591323
MPN:
1577628-1
1577628-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
3,010.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.0107 €

Ring cable lug, 1577628-1, TE Connectivity

Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Gray, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 1.14 mm, Wire Size: 20 AWG, Wire Size: 0,518 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 8.34 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.518 mm²
AWG cross-section AWG 20
Isolated Yes
Colour gray
Material copper, nickel-plated
Material Insulation PEEK
Hole diameter 8.34 mm
Thread size M8
max. operating temperature 260 °C
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes