1577632-1 | TE Connectivity

Insulated ring cable lug, 0.823-1.31 mm², AWG 18 to 16, 4.34 mm, orange, 1577632-1

Order No.: 39P3150
EAN: 4099889591231
MPN:
1577632-1
1577632-1 TE Connectivity Cable Lugs Image 1
1577632-1 TE Connectivity Cable Lugs Image 2
1577632-1 TE Connectivity Cable Lugs Image 3
1577632-1 TE Connectivity Cable Lugs Image 4
1577632-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3,320.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.3201 €

Cable lug, 1577632-1, TE Connectivity

Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18 – 16 AWG, Wire Size: 0,823 – 1.31 mm², Wire Size: 1600 – 2800 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag/Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.823-1.31 mm²
AWG cross-section AWG 18 to 16
Isolated Yes
Colour orange
Material nickel
Material Insulation PEEK
Hole diameter 4.34 mm
max. operating temperature 260 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes