1577633-1 | TE Connectivity

Insulated ring cable lug, 0.823-1.31 mm², AWG 18 to 16, 5 mm, orange, 1577633-1

Order No.: 39P3151
EAN: 4099889591248
MPN:
1577633-1
1577633-1 TE Connectivity Cable Lugs Image 1
1577633-1 TE Connectivity Cable Lugs Image 2
1577633-1 TE Connectivity Cable Lugs Image 3
1577633-1 TE Connectivity Cable Lugs Image 4
1577633-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Available in 5 Days: 470 pcs.
Leadtime: 41 Weeks **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.2475 €
50 pcs.
5.6287 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1577633-1, TE Connectivity

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18 – 16 AWG, Wire Size: 0,823 – 1.31 mm², Wire Size: 1600 – 2800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag/Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Colour orange
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,823-1,31 mm²
Hole diameter 5 mm
Material Nickel
max. operating temperature 260 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes