1577634-1 | TE Connectivity

Insulated ring cable lug, 0.823-1.31 mm², AWG 18 to 16, 6.74 mm, 1/4, orange, 1577634-1

Order No.: 39P3152
EAN: 4099889591255
MPN:
1577634-1
1577634-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Available in 5 Days: 4,445 pcs.
Leadtime: 42 Weeks **
Total Price:
4.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1412 €

Cable lug, 1577634-1, TE Connectivity

Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Stranded, Terminal Angle: Straight, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18 – 16 AWG, Wire Size: 0,823 – 1.31 mm², Wire Size: 1600 – 2800 CMA, Stud Diameter: 6.74 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag/Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Colour orange
Thread size 1/4
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,823-1,31 mm²
Hole diameter 6.74 mm
Material Nickel
max. operating temperature 260 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes