1577640-1 | TE Connectivity

Insulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 5 mm, beige, 1577640-1

Order No.: 39P3146
EAN: 4099889591200
MPN:
1577640-1
1577640-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

Ring cable lug, 1577640-1, TE Connectivity

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Beige, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 2.3 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.08 – 3.31 mm², Wire Size: 3260 – 8230 CMA, Stud Diameter: 5 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour beige
Material Insulation PEEK
Isolated Yes
Cable cross-section 2,08-3,31 mm²
Hole diameter 5 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes