1577641-1 | TE Connectivity

Insulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 6.74 mm, 1/4, beige, 1577641-1

Order No.: 39P3141
EAN: 4099889591156
MPN:
1577641-1
1577641-1 TE Connectivity Cable Lugs Image 1
1577641-1 TE Connectivity Cable Lugs Image 2
1577641-1 TE Connectivity Cable Lugs Image 3
1577641-1 TE Connectivity Cable Lugs Image 4
1577641-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
7,520.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
7.5208 €

Cable lug, 1577641-1, TE Connectivity

Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Beige, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 2.3 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.08 – 3.31 mm², Wire Size: 3260 – 8230 CMA, Stud Diameter: 6.74 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour beige
Thread size 1/4
Material Insulation PEEK
Isolated Yes
Cable cross-section 2,08-3,31 mm²
Hole diameter 6.74 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes