1577642-1 | TE Connectivity

Insulated ring cable lug, 2.08-3.31 mm², AWG 14 to 12, 8.34 mm, 5/16, beige, 1577642-1

Order No.: 39P3147
EAN: 4099889591217
MPN:
1577642-1
1577642-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
4,760.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.76 €

Cable lug, 1577642-1, TE Connectivity

Ring & Spade Stud Size: 5/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Beige, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 2.3 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.08 – 3.31 mm², Wire Size: 3260 – 8230 CMA, Stud Diameter: 8.34 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour beige
Thread size 5/16
Material Insulation PEEK
Isolated Yes
Cable cross-section 2,08-3,31 mm²
Hole diameter 8.34 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes