1577647-1 | TE Connectivity

Insulated ring cable lug, 5.26 mm², AWG 10, 5 mm, black, 1577647-1

Order No.: 39P3143
EAN: 4099889591170
MPN:
1577647-1
1577647-1 TE Connectivity Cable Lugs Image 1
1577647-1 TE Connectivity Cable Lugs Image 2
1577647-1 TE Connectivity Cable Lugs Image 3
1577647-1 TE Connectivity Cable Lugs Image 4
1577647-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
1,969.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.9389 €

Ring cable lug, 1577647-1, TE Connectivity

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Stripe Color: Black, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): 2.6 mm, Wire Size: 10 AWG, Wire Size: 5.26 mm², Wire Size: 12066 CMA, Stud Diameter: 5 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 250, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 10
Colour schwarz
Material Insulation PEEK
Isolated Yes
Cable cross-section 5,26 mm²
Hole diameter 5 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin KR
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes