1577963-1 | TE Connectivity

Insulated ring cable lug, 0.518 mm², AWG 20, 3.02 mm, gray, 1577963-1

Order No.: 39P3167
EAN: 4099889591392
MPN:
1577963-1
1577963-1 TE Connectivity Cable Lugs Image 1
1577963-1 TE Connectivity Cable Lugs Image 2
1577963-1 TE Connectivity Cable Lugs Image 3
1577963-1 TE Connectivity Cable Lugs Image 4
1577963-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
3,546.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.5462 €

Cable lug, 1577963-1, TE Connectivity

Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 20 AWG, Wire Size: 0,518 mm², Stud Diameter: 3.02 mm, Tongue Thickness: 0,79 mm, Ring & Spade Overall Length: 20.38 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour grau
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,518 mm²
Hole diameter 3.02 mm
Material Nickel
max. operating temperature 260 °C
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes