1577964-1 | TE Connectivity

Insulated ring cable lug, 0.823-1.31 mm², AWG 18 to 16, 3 mm, orange, 1577964-1

Order No.: 39P3166
EAN: 4099889591385
MPN:
1577964-1
1577964-1 TE Connectivity Cable Lugs Image 1
1577964-1 TE Connectivity Cable Lugs Image 2
1577964-1 TE Connectivity Cable Lugs Image 3
1577964-1 TE Connectivity Cable Lugs Image 4
1577964-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
3,915.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.9151 €

Ring cable lug, 1577964-1, TE Connectivity

Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18 – 16 AWG, Wire Size: 0,823 – 1.31 mm², Stud Diameter: 3.1 mm, Tongue Thickness: 0,79 mm, Ring & Spade Overall Length: 23.65 mm, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 18 bis 16
Colour orange
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,823-1,31 mm²
Hole diameter 3 mm
Material Nickel
max. operating temperature 260 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes