184130-1 | TE Connectivity
Uninsulated rectangular contact tab with hole, 53.47 mm², AWG 1/0, 14.27 mm, 184130-1
Order No.: 71P3674
EAN: 4099891603113
MPN:
184130-1
Unit Price (€ / pc.)
23.4311 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 17 Weeks **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
10 pcs.
21.5509 €
25 pcs.
19.3970 €
50 pcs.
17.4573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 184130-1, TE Connectivity
Ring terminal & Spade terminal, Rectangular tongue, 0 AWG Wire size, 53.47 mm² Wire size, 104500 CMA Wire size, Stud size 1/2.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
AWG cross-section | AWG 1/0 | |
Isolated | No | |
Cable cross-section | 53,47 mm² | |
Hole diameter | 14.27 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |