2-31425-3 | TE Connectivity

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, metal, 2-31425-3

Order No.: 39P8314
EAN: 4099889600681
MPN:
2-31425-3
2-31425-3 TE Connectivity Cable Lugs Image 1
2-31425-3 TE Connectivity Cable Lugs Image 2
2-31425-3 TE Connectivity Cable Lugs Image 3
2-31425-3 TE Connectivity Cable Lugs Image 4
2-31425-3 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 1,625 pcs.
Leadtime: 23 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-31425-3, TE Connectivity

Shape Description: RING-049, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0,136 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: 0,12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26 bis 22
Colour metall
Thread size M2
Isolated No
Cable cross-section 0,12-0,4 mm²
Hole diameter 2.36 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes