2-36451-1 | TE Connectivity
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, 2-36451-1
Order No.: 71P6813
EAN: 4099891603359
MPN:
2-36451-1
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 17 Weeks **
Ring cable lug, 2-36451-1, TE Connectivity
Ring terminal, Ring tongue, 12 - 10 AWG Wire size, 2.62 - 6.64 mm² Wire size, 5180 - 13100 CMA Wire size, Stud size #10.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Isolated | No | |
Cable cross-section | 2.62-6.64 mm² | |
Hole diameter | 5 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |