2067639-1 | TE Connectivity

Insulated ring cable lug, 0.518 mm², AWG 20, 3.68 mm, M3.5, gray, 2067639-1

Order No.: 39P3160
EAN: 4099889591330
MPN:
2067639-1
2067639-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.76 €

Cable lug, 2067639-1, TE Connectivity

Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Current Rating: 1 A, Insulation Sleeve Color: Gray, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 20 AWG, Wire Size: 0,518 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Bag/Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour grau
Thread size M3,5
Material Insulation PEEK
Isolated Yes
Cable cross-section 0,518 mm²
Hole diameter 3.68 mm
Material Kupfer, vernickelt
max. operating temperature 260 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified