329317 | TE Connectivity
Insulated pin cable lug, 0.205-0.326 mm², AWG 24 to 22, yellow, 329317
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 55 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9270 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 329317, TE Connectivity
Ring terminal, 24-22 AWG Wire size, 0.205-.326 mm² Wire size, 404-643 CMA Wire size, Tongue thickness 0.79 mm.
Technical specifications
Version | Stiftkabelschuh | |
AWG cross-section | AWG 24 bis 22 | |
Colour | gelb | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,205-0,326 mm² | |
Material | Kupfer, vergoldet | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |