54741-1 | TE Connectivity

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 4.82 mm, 54741-1

Order No.: 71P9889
EAN: 4099891604752
MPN:
54741-1
TE Connectivity
54741-1 TE Connectivity Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 14 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
1.0829 €

Ring cable lug, 54741-1, TE Connectivity

Terminal, Stud size 10, Closed, Straight, Tin, Uninsulated, Loose piece.

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Isolated No
Cable cross-section 6.64-10.5 mm²
Hole diameter 4.82 mm
Material copper, tin-plated
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes