605685-1 | TE Connectivity
Uninsulated rectangular contact tab with hole, 100-125 mm², AWG 4/0, 9.91 mm, 605685-1
Unit Price (€ / pc.)
69.6745 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 21 Weeks **
Total Price:
69.67 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6745 €
5 pcs.
66.1878 €
10 pcs.
62.2251 €
25 pcs.
57.8697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 605685-1, TE Connectivity
Ring terminal & Spade terminal, Rectangular tongue, 0000 AWG Wire size, 100-125 mm² Wire size, 190000-231000 CMA Wire size.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
AWG cross-section | AWG 4/0 | |
Isolated | No | |
Cable cross-section | 100-125 mm² | |
Hole diameter | 9.91 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |