696471-1 | TE Connectivity

Insulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, blue, 696471-1

Order No.: 39P3370
EAN: 4099889592627
MPN:
696471-1
696471-1 TE Connectivity Cable Lugs Image 1
696471-1 TE Connectivity Cable Lugs Image 2
696471-1 TE Connectivity Cable Lugs Image 3
696471-1 TE Connectivity Cable Lugs Image 4
696471-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 9,315 pcs.
Leadtime: 43 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 696471-1, TE Connectivity

Shape Description: SPADE-028, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.064 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0,26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.83 mm, Tongue Thickness: 0,79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour blau
Material Insulation PA
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes