696650-1 | TE Connectivity
Uninsulated ring cable lug, 34-35 mm², AWG 2/0, 9.53 mm, 3/8, 696650-1
Order No.: 72P0912
EAN: 4099891605049
MPN:
696650-1
Unit Price (€ / pc.)
50.7892 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 18 Weeks **
Total Price:
203.16 € *
Price list
Quantity
Price per unit*
4 pcs.
50.7892 €
9 pcs.
49.8610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 696650-1, TE Connectivity
Ring terminal, Ring tongue, 00 AWG Wire size, 34 - 35 mm² Wire size, 119500 - 150500 CMA Wire size, Stud size 3/8.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 2/0 | |
Thread size | 3/8 | |
Isolated | No | |
Cable cross-section | 34-35 mm² | |
Hole diameter | 9.53 mm | |
Material | Kupfer, vernickelt | |
max. operating temperature | 200 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |