696683-1 | TE Connectivity
Uninsulated rectangular contact tab with hole, AWG 7.7 to 7.3, 14.27 mm, 696683-1
Order No.: 72P0913
EAN: 4099891605056
MPN:
696683-1
Unit Price (€ / pc.)
53.5976 € *
Available: 0 pcs.
Available in 5 Days: 625 pcs.
Leadtime: 21 Weeks **
Total Price:
53.60 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5976 €
5 pcs.
49.3017 €
10 pcs.
44.8749 €
25 pcs.
40.8289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular cable lug, 696683-1, TE Connectivity
Ring terminal & Spade terminal, Rectangular tongue, 7.3 - 7.7 AWG Wire size, Stud size 1/2, Stud diameter 14.27 mm.
Technical specifications
Version | Rechteckiger-Kontaktzunge mit Loch | |
AWG cross-section | AWG 7,7 bis 7,3 | |
Isolated | No | |
Hole diameter | 14.27 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |