696711-1 | TE Connectivity
Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1/0, 9.53 mm, 3/8, 696711-1
Order No.: 72P0914
EAN: 4099891605063
MPN:
696711-1
Unit Price (€ / pc.)
45.8388 € *
Available in 5 Days: 1,943 pcs. - if ordered today
Total Price:
45.84 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8388 €
2 pcs.
42.8757 €
5 pcs.
40.2815 €
10 pcs.
37.4374 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 696711-1, TE Connectivity
Ring terminal, Ring tongue, 0 AWG Wire size, 42.4 - 60.6 mm² Wire size, 83700 - 119500 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 42.4-60.6 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.53 mm | |
| Thread size | 3/8 | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |