8-32957-1 | TE Connectivity

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.51 mm, M3.5, blue, 8-32957-1

Order No.: 39P4214
EAN: 4099889599343
MPN:
8-32957-1
8-32957-1 TE Connectivity Cable Lugs Image 1
8-32957-1 TE Connectivity Cable Lugs Image 2
8-32957-1 TE Connectivity Cable Lugs Image 3
8-32957-1 TE Connectivity Cable Lugs Image 4
8-32957-1 TE Connectivity Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
856.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4284 €

Cable lug, 8-32957-1, TE Connectivity

Shape Description: RING-043, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: 0,84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour blau
Thread size M3,5
Material Insulation PVC
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 3.51 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes