4-1768016-4 | TE Connectivity
PVC cable maker, inscribable, (W x H) 23 x 150 mm, max. bundle Ø 39.8 mm, white, 4-1768016-4
Unit Price (€ / pck.)
3.7604 € *
Available: 0 pck.
Available in 5 Days: 135 pck.
Leadtime: 16 Weeks **
Cable tag for labeling, type TE Connectivity/Idento BKM-.
Self-adhesive. PVC, 0.08 mm thickness. The marker consists of a clear adhesive part with a white legend field and clear protective cover for the legend. Labeled with a typewriter, pencil, ball-point pen or copy machine; Properties: thermal resistance from –30 to +120 °C, sustained adhesive strength, resists dirt, water, alcohol, oils on kerosene basis etc.
Technical attributes (type, dimensions in mm, number of tags per sheet or pocket size package): 15023, A 150, B 25, C 23 mm, 10 tags
Technical specifications
Version | Kabelmarkierer | |
Width | 23 mm | |
Colour | weiß | |
Height | 150 mm | |
Material | PVC | |
max. Bundle diameter | 39.8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |