4-1768016-7 | TE Connectivity

PVC cable maker, inscribable, (W x H) 46 x 150 mm, max. bundle Ø 39.8 mm, 4-1768016-7

Order No.: 14L6521
EAN: 4099891208165
MPN:
4-1768016-7
BKM-15046-9
Series: BKM
4-1768016-7 TE Connectivity Cable Markers
Image may differ
Unit Price (€ / pck.)
0.8687 € *
Available: 0 pck.
Leadtime: 16 Weeks **
Total Price:
86.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pck.
0.8687 €

Cable tag for labeling, type TE Connectivity/Idento BKM-.

Self-adhesive. PVC, 0.08 mm thickness. The marker consists of a clear adhesive part with a white legend field and clear protective cover for the legend. Labeled with a typewriter, pencil, ball-point pen or copy machine; Properties: thermal resistance from –30 to +120 °C, sustained adhesive strength, resists dirt, water, alcohol, oils on kerosene basis etc.

Technical attributes (type, dimensions in mm, number of tags per sheet or pocket size package): 15046, A 150, B 25, C 46, 5 tags

Technical specifications
Version Kabelmarkierer
Width 46 mm
Height 150 mm
Material PVC
max. Bundle diameter 39.8 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bogen mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes