5-1768016-4 | TE Connectivity

PVC cable maker, inscribable, (W x H) 23 x 38 mm, max. bundle Ø 8.9 mm, white, 5-1768016-4

Order No.: 14L6492
EAN: 4099891208127
MPN:
5-1768016-4
BKM-3823-9
Series: BKM
5-1768016-4 TE Connectivity Cable Markers
Image may differ
Unit Price (€ / pck.)
5.2360 € *
Available: 99 pck.
Leadtime: 16 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pck.
5.2360 €
5 pck.
4.8433 €
10 pck.
4.4506 €
50 pck.
4.1888 €
100 pck.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tag for labeling, TE Connectivity/Idento BKM-.

Self-adhesive. PVC, 0.08 mm thickness. The marker consists of a clear adhesive part with a white legend field and clear protective cover for the legend. Labeled with a typewriter, pencil, ball-point pen or copy machine

Properties: thermal resistance from - 30 to +120 °C, sustained adhesive strength, resists dirt, water, alcohol, oils on kerosene basis etc.

Technical attributes (type, dimensions in mm, number of tags per sheet or pocket size package): 03823, A 38, B 10, C 23 mm, 40 tags

Technical specifications
Ausführung Kabelmarkierer
Breite 23 mm
Farbe weiß
Höhe 38 mm
Material PVC
max. Bündeldurchmesser 8.9 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Originalverpackung Bogen mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes