5-1768016-7 | TE Connectivity
Vinyl cable maker, inscribable, (W x H) 23 x 75 mm, max. bundle Ø 15.9 mm, white, 5-1768016-7
Unit Price (€ / pck.)
4.7600 € *
Available: 48 pck.
Available in 5 Days: 56 pck.
Leadtime: 16 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pck.
4.7600 €
5 pck.
4.4030 €
10 pck.
4.0460 €
50 pck.
3.8080 €
100 pck.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tag for labeling, type TE Connectivity/Idento BKM-.
Self-adhesive. PVC, 0.08 mm thickness. The marker consists of a clear adhesive part with a white legend field and clear protective cover for the legend. Labeled with a typewriter, pencil, ball-point pen or copy machine; Properties: thermal resistance from –30 to +120 °C, sustained adhesive strength, resists dirt, water, alcohol, oils on kerosene basis etc.
Technical attributes (type, dimensions in mm, number of tags per sheet or pocket size package): 07523, A 75, B 25, C 23 mm, 20 tags
Technical specifications
Version | Kabelmarkierer | |
Width | 23 mm | |
Colour | weiß | |
Height | 75 mm | |
Material | Vinyl | |
max. Bundle diameter | 15.9 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bogen mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |