8-1768016-3 | TE Connectivity
Polyester cable maker, inscribable, (W x H) 12.5 x 26.7 mm, max. bundle Ø 6.6 mm, white, 8-1768016-3
Unit Price (€ / pck.)
16.8266 € *
Available: 0 pck.
Leadtime: 17 Weeks **
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pck.
16.8266 €
10 pck.
15.8151 €
50 pck.
14.8036 €
100 pck.
13.7802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tag for laser printer, type TE Connectivity/Idento CSL to PW.
For printing on standard laser printers. The tag is made of high-quality, transparent polyester film which has a white opaque marking field; Characteristics: does not get dirty, stack processing, symmetrical layout, easily removed. Operating temperatures: –30 to +120 °C. Foil thickness: 0.025 mm, package quantity: by sheet.
Technical attributes (type, dimensions, cable outer diameter, number of tags per sheet (MB)/in number of rows (R), perforation (P)): 2713 PW, A 26.7, B 6.0, C 12.50 mm, D 3.0, MB 160/R 16, 0 P
Technical specifications
Version | Kabelmarkierer | |
Width | 12.5 mm | |
Colour | weiß | |
Height | 26.7 mm | |
Material | Polyester | |
max. Bundle diameter | 6.6 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Bogen mit 160 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |