8-1768016-5 | TE Connectivity
Polyester cable maker, inscribable, (W x H) 18.2 x 33.9 mm, max. bundle Ø 8.1 mm, white, 8-1768016-5
Unit Price (€ / pck.)
16.8742 € *
Available: 117 pck.
Leadtime: 15 Weeks **
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pck.
16.8742 €
10 pck.
15.8270 €
50 pck.
14.8036 €
100 pck.
13.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tag for laser printer, type TE Connectivity/Idento CSL to PW.
For printing on standard laser printers. The tag is made of high-quality, transparent polyester film which has a white opaque marking field; Characteristics: does not get dirty, stack processing, symmetrical layout, easily removed. Operating temperatures: –30 to +120 °C. Foil thickness: 0.025 mm, package quantity: by sheet.
Technical attributes (type, dimensions, cable outer diameter, number of tags per sheet (MB)/in number of rows (R), perforation (P)): 3418 PW, A 33.9, B 8.5, C 18.18 mm, D 5.0, MB 88/R 11, 0 P
Technical specifications
Version | Kabelmarkierer | |
Width | 18.2 mm | |
Colour | weiß | |
Height | 33.9 mm | |
Material | Polyester | |
max. Bundle diameter | 8.1 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Bogen mit 88 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |