8-1768016-7 | TE Connectivity
Polyester cable maker, inscribable, (W x H) 25 x 33.9 mm, max. bundle Ø 6.8 mm, white, 8-1768016-7
Cable tag for laser printer, type TE Connectivity/Idento CSL to PW.
For printing on standard laser printers. The tag is made of high-quality, transparent polyester film which has a white opaque marking field; Characteristics: does not get dirty, stack processing, symmetrical layout, easily removed. Operating temperatures: –30 to +120 °C. Foil thickness: 0.025 mm, package quantity: by sheet.
Technical attributes (type, dimensions, cable outer diameter, number of tags per sheet (MB)/in number of rows (R), perforation (P)): 3425 PW, A 33.9, B 12.7, C 25.00 mm, D 5.0, MB 64/R 8, 0 P
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | polyester | |
| Width | 25 mm | |
| Height | 33.9 mm | |
| max. Bundle diameter | 6.8 mm | |
| Colour | white | |
| Markable | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Sheet with 64 pieces |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |