8-1768016-9 | TE Connectivity

Polyester cable maker, inscribable, (W x H) 25 x 55 mm, max. bundle Ø 13.5 mm, white, 8-1768016-9

Order No.: 14L3138
EAN: 4099891207069
MPN:
8-1768016-9
CSL-05525P-9
Series: CSL
8-1768016-9 TE Connectivity Cable Markers
Image may differ
Unit Price (€ / pck.)
13.0186 € *
Available: 237 pck.
Available in 5 Days: 156 pck.
Leadtime: 12 Weeks **
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pck.
13.0186 €
10 pck.
12.2332 €
50 pck.
11.4359 €
100 pck.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tag for laser printer, type TE Connectivity/Idento CSL to PW.

For printing on standard laser printers. The tag is made of high-quality, transparent polyester film which has a white opaque marking field; Characteristics: does not get dirty, stack processing, symmetrical layout, easily removed. Operating temperatures: –30 to +120 °C. Foil thickness: 0.025 mm, package quantity: by sheet.

Technical attributes (type, dimensions, cable outer diameter, number of tags per sheet (MB)/in number of rows (R), perforation (P)): 5525 PW, A 55.0, B 12.7, C 25.00 mm, D 11, MB 40/R 8, 1 P

Technical specifications
Version Kabelmarkierer
Width 25 mm
Colour weiß
Height 55 mm
Material Polyester
max. Bundle diameter 13.5 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Bogen mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes