8-1768048-1 | TE Connectivity

Vinyl cable maker, inscribable, (W x H) 25 x 75 mm, max. bundle Ø 15.9 mm, yellow, 8-1768048-1

Order No.: 14L6524
EAN: 4099891208172
MPN:
8-1768048-1
TKM75-N
8-1768048-1 TE Connectivity Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 660 pcs.
Leadtime: 20 Weeks **
Total Price:
13.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
0.2297 €

Cable tag for labeling, type TE Connectivity/Idento BKM-.

Self-adhesive. PVC, 0.08 mm thickness. The marker consists of a clear adhesive part with a white legend field and clear protective cover for the legend. Labeled with a typewriter, pencil, ball-point pen or copy machine; Properties: thermal resistance from –30 to +120 °C, sustained adhesive strength, resists dirt, water, alcohol, oils on kerosene basis etc.

Handy pocket size package, type TKM-.

Technical attributes (type, dimensions in mm, number of tags per sheet or pocket size package): 075, A 75, B 25, C 25 mm, 60 tags

Technical specifications
Version Kabelmarkierer
Width 25 mm
Colour gelb
Height 75 mm
Material Vinyl
max. Bundle diameter 15.9 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes