9-1768016-3 | TE Connectivity
Polyester cable maker, inscribable, (W x H) 33.3 x 69 mm, max. bundle Ø 15 mm, transparent, 9-1768016-3
Unit Price (€ / pck.)
12.3403 € *
Available: 10 pck.
Available in 5 Days: 1,035 pck.
Leadtime: On Request **
Cable tag for laser printer, type TE Connectivity/Idento CSL to PW.
For printing on standard laser printers. The tag is made of high-quality, transparent polyester film which has a white opaque marking field; Characteristics: does not get dirty, stack processing, symmetrical layout, easily removed. Operating temperatures: – 30 to +120 °C. Foil thickness: 0.025 mm, package quantity: by sheet.
Technical attributes (type, dimensions, cable outer diameter, number of tags per sheet (MB)/in number of rows (R), perforation (P)): 6933 PW, A 69.0, B 22.0, C 33.33 mm, D 13, MB 24/R 6, 2 P
Technical specifications
Version | Kabelmarkierer | |
Width | 33.3 mm | |
Colour | transparent | |
Height | 69 mm | |
Material | Polyester | |
max. Bundle diameter | 15 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Bogen mit 24 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |