734587-1 | TE Connectivity
734587-1
Order No.: 35P7945
EAN: 4099891376192
MPN:
734587-1
Unit Price (€ / pc.)
124.6882 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
249.38 € *
Price list
Quantity
Price per unit*
2 pcs.
124.6882 €
4 pcs.
110.9080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie tool, 734587-1, TE Connectivity
Cable tie tool, Material: steel, Color: blue.
Technical specifications
Version | Kabelbinder Spannwerkzeug | |
Weight | 368 g | |
Handle Material | Stahl | |
max. binder width | 4.8 mm | |
min. binder width | 2.2 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |