142841-1 | TE Connectivity
Cable tie, PE, (L x W) 15.24 m x 12 mm, bundle-Ø 10 to 40 mm, black, -50 to 85 °C, 142841-1
Order No.: 39P1003
EAN: 4099891203696
MPN:
142841-1
Unit Price (€ / pc.)
112.4550 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 12 Weeks **
Total Price:
112.46 € *
Price list
Quantity
Price per unit*
1 pcs.
112.4550 €
5 pcs.
94.0576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 142841-1, TE
This plastic wrap is a very practical way to bundle and harness cable, wire, tubing and hoses. Economical and quickly applied, it provides continuous abrasion protection. The plastic wrap is pre-wound in continuous lengths, it can accommodate a wide range of wire bundle diameters.
Technical specifications
Width | 12 mm | |
Colour | black | |
Halogen free | No | |
Length | 15.24 m | |
Material | PE | |
max. Bundle diameter | 40 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 10 mm | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |