1-1703073-1 | TE Connectivity
Card connector, 1-1703073-1
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 10,340 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5117 €
10 pcs.
0.4760 €
25 pcs.
0.4403 €
50 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1-1703073-1, TE Connectivity
Standard edge connector, Wire-to-Board, 2 Position, 5 mm centerline, 1 Row, Natural, PA 6.6, Fully loaded.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 5 mm | |
Version | socket | |
Type of locking | angled | |
Number of rows | 1 | |
Pin number | 2 pole |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |