1-2232891-1 | TE Connectivity

Card connector, 1-2232891-1

Order No.: 71P1425
EAN: 4099891605636
MPN:
1-2232891-1
TE Connectivity
1-2232891-1 TE Connectivity Card Connectors Image 1
1-2232891-1 TE Connectivity Card Connectors Image 2
1-2232891-1 TE Connectivity Card Connectors Image 3
1-2232891-1 TE Connectivity Card Connectors Image 4
1-2232891-1 TE Connectivity Card Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 3,264 pcs.
Leadtime: 21 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
136 pcs.
1.2138 €
408 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card connector, 1-2232891-1, TE Connectivity

Standard edge connector, Wire-to-Board, 11 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 66 GF.

Technical specifications
Number of rows 1
Version socket
Pin number 11 pole
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes